H11F1SR2VM vs H11F1-SMT&R feature comparison

H11F1SR2VM Fairchild Semiconductor Corporation

Buy Now Datasheet

H11F1-SMT&R Isocom Components

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP ISOCOM COMPONENTS LTD
Package Description SURFACE MOUNT, DIP-6
Reach Compliance Code compliant unknown
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature UL RECOGNIZED, VDE APPROVED UL RECOGNIZED
Configuration SINGLE SINGLE
Forward Current-Max 0.06 A 0.06 A
Isolation Voltage-Max 7500 V 5300 V
Number of Elements 1 1
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -40 °C -55 °C
Optoelectronic Device Type FET OUTPUT OPTOCOUPLER FET OUTPUT OPTOCOUPLER
Base Number Matches 1 2
Pbfree Code Yes
Coll-Emtr Bkdn Voltage-Min 30 V
Dark Current-Max 50 nA
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn/Pb)

Compare H11F1SR2VM with alternatives

Compare H11F1-SMT&R with alternatives