H11F1SR2VM vs H11F1 feature comparison

H11F1SR2VM Fairchild Semiconductor Corporation

Buy Now Datasheet

H11F1 Isocom Components

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP ISOCOM COMPONENTS LTD
Package Description SURFACE MOUNT, DIP-6 PLASTIC, DIP-6
Reach Compliance Code compliant unknown
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature UL RECOGNIZED, VDE APPROVED UL RECOGNIZED
Configuration SINGLE SINGLE
Forward Current-Max 0.06 A 0.06 A
Isolation Voltage-Max 7500 V 5300 V
Number of Elements 1 1
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -40 °C -55 °C
Optoelectronic Device Type FET OUTPUT OPTOCOUPLER FET OUTPUT OPTOCOUPLER
Base Number Matches 1 6
Pbfree Code No
Samacsys Manufacturer Isocom
Coll-Emtr Bkdn Voltage-Min 30 V
Dark Current-Max 50 nA
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn/Pb)

Compare H11F1SR2VM with alternatives

Compare H11F1 with alternatives