H11F1SR2M
vs
H11F1SM
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
FAIRCHILD SEMICONDUCTOR CORP
|
ONSEMI
|
Part Package Code |
DIP
|
|
Pin Count |
6
|
|
Manufacturer Package Code |
6LD,MDIP,OPTO,WHITE,SURFACE MOUNT FORM
|
646BY
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8541.40.80.00
|
8541.40.80.00
|
Additional Feature |
UL RECOGNIZED
|
UL RECOGNIZED
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.06 A
|
0.06 A
|
Isolation Voltage-Max |
7500 V
|
7500 V
|
JESD-609 Code |
e3
|
e3
|
Number of Elements |
1
|
1
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
FET OUTPUT OPTOCOUPLER
|
FET OUTPUT OPTOCOUPLER
|
Terminal Finish |
Matte Tin (Sn)
|
MATTE TIN
|
Base Number Matches |
1
|
1
|
Package Description |
|
DIP-6
|
Factory Lead Time |
|
16 Weeks, 4 Days
|
Samacsys Manufacturer |
|
onsemi
|
Forward Voltage-Max |
|
1.75 V
|
Mounting Feature |
|
SURFACE MOUNT
|
On-State Current-Max |
|
1 A
|
Power Dissipation-Max |
|
0.1 W
|
Response Time-Max |
|
0.000025 s
|
Surface Mount |
|
YES
|
|
|
|
Compare H11F1SR2M with alternatives
Compare H11F1SM with alternatives