H11F1SM vs H11F2 feature comparison

H11F1SM Harris Semiconductor

Buy Now

H11F2 TT Electronics OPTEK Technology

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer HARRIS SEMICONDUCTOR OPTEK TECHNOLOGY INC
Reach Compliance Code unknown unknown
HTS Code 8541.40.80.00 8541.40.80.00
Forward Current-Max 0.06 A 0.06 A
Forward Voltage-Max 1.7 V 1.7 V
Isolation Voltage-Max 1000 V 1000 V
JESD-609 Code e0 e0
Mounting Feature SURFACE MOUNT THROUGH HOLE MOUNT
Number of Elements 1 1
On-State Current-Max 0.2 A 0.1 A
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type FET OUTPUT OPTOCOUPLER FET OUTPUT OPTOCOUPLER
Power Dissipation-Max 0.45 W 0.25 W
Response Time-Max 0.000015 s 0.000015 s
Surface Mount YES NO
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Base Number Matches 5 9