H11F1SM
vs
H11F1VM
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
HARRIS SEMICONDUCTOR
FAIRCHILD SEMICONDUCTOR CORP
Reach Compliance Code
unknown
compliant
HTS Code
8541.40.80.00
8541.40.80.00
Forward Current-Max
0.06 A
0.06 A
Forward Voltage-Max
1.7 V
Isolation Voltage-Max
1000 V
7500 V
JESD-609 Code
e0
e3
Mounting Feature
SURFACE MOUNT
Number of Elements
1
1
On-State Current-Max
0.2 A
Operating Temperature-Max
100 °C
100 °C
Operating Temperature-Min
-55 °C
-40 °C
Optoelectronic Device Type
FET OUTPUT OPTOCOUPLER
FET OUTPUT OPTOCOUPLER
Power Dissipation-Max
0.45 W
Response Time-Max
0.000015 s
Surface Mount
YES
Terminal Finish
Tin/Lead (Sn/Pb)
Matte Tin (Sn)
Base Number Matches
5
2
Pbfree Code
Yes
Part Package Code
DIP
Package Description
DIP-6
Pin Count
6
Manufacturer Package Code
6LD, MDIP,OPTO,WHITE,.300 WIDE
ECCN Code
EAR99
Additional Feature
UL RECOGNIZED, VDE APPROVED
Configuration
SINGLE
Compare H11F1VM with alternatives