H11F13S vs H11F1 feature comparison

H11F13S Fairchild Semiconductor Corporation

Buy Now Datasheet

H11F1 QT Optoelectronics

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP QT OPTOELECTRONICS
Reach Compliance Code compliant unknown
HTS Code 8541.40.80.00
Additional Feature UL RECOGNIZED, VDE RECOGNIZED UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min 30 V 30 V
Configuration SINGLE SINGLE
Dark Current-Max 50 nA 50 nA
Forward Current-Max 0.06 A 0.06 A
Isolation Voltage-Max 5300 V
JESD-609 Code e3 e0
Number of Elements 1 1
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type FET OUTPUT OPTOCOUPLER FET OUTPUT OPTOCOUPLER
Terminal Finish Matte Tin (Sn) Tin/Lead (Sn/Pb)
Base Number Matches 1 9
Package Description DIP-6

Compare H11F13S with alternatives

Compare H11F1 with alternatives