H11F1300 vs H11F1SR2M feature comparison

H11F1300 Rochester Electronics LLC

Buy Now Datasheet

H11F1SR2M Fairchild Semiconductor Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer ROCHESTER ELECTRONICS LLC FAIRCHILD SEMICONDUCTOR CORP
Package Description LEAD FREE, DIP-6
Reach Compliance Code unknown compliant
Additional Feature UL RECOGNIZED, VDE RECOGNIZED UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min 30 V
Configuration SINGLE SINGLE
Dark Current-Max 50 nA
Forward Current-Max 0.06 A 0.06 A
Isolation Voltage-Max 5300 V 7500 V
JESD-609 Code e3 e3
Number of Elements 1 1
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -40 °C
Optoelectronic Device Type FET OUTPUT OPTOCOUPLER FET OUTPUT OPTOCOUPLER
Terminal Finish MATTE TIN Matte Tin (Sn)
Base Number Matches 2 2
Rohs Code Yes
Part Package Code DIP
Pin Count 6
Manufacturer Package Code 6LD,MDIP,OPTO,WHITE,SURFACE MOUNT FORM
ECCN Code EAR99
HTS Code 8541.40.80.00

Compare H11F1SR2M with alternatives