H11D4 vs SFH6156-2-X001T feature comparison

H11D4 Infineon Technologies AG

Buy Now Datasheet

SFH6156-2-X001T Siemens

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer INFINEON TECHNOLOGIES AG SIEMENS A G
Package Description DIP-6
Reach Compliance Code compliant unknown
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature UL RECOGNIZED VDE APPROVED
Configuration SINGLE SINGLE
Current Transfer Ratio-Nom 20% 63%
Forward Current-Max 0.06 A 0.06 A
Isolation Voltage-Max 5300 V 5300 V
JESD-609 Code e0
Number of Elements 1 1
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Terminal Finish Tin/Lead (Sn/Pb)
Base Number Matches 2 1
Coll-Emtr Bkdn Voltage-Min 70 V
Dark Current-Max 50 nA

Compare H11D4 with alternatives

Compare SFH6156-2-X001T with alternatives