H11D1
vs
SFH615AGB-X001T
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
OPTEK TECHNOLOGY INC
SIEMENS A G
Reach Compliance Code
unknown
unknown
HTS Code
8541.40.80.00
8541.40.80.00
Current Transfer Ratio-Min
20%
Forward Current-Max
0.06 A
0.06 A
Forward Voltage-Max
1.5 V
Isolation Voltage-Max
2500 V
5300 V
JESD-609 Code
e0
Mounting Feature
THROUGH HOLE MOUNT
Number of Elements
1
1
On-State Current-Max
0.1 A
Operating Temperature-Max
100 °C
100 °C
Operating Temperature-Min
-55 °C
-55 °C
Power Dissipation-Max
0.25 W
Response Time-Max
0.000005 s
Surface Mount
NO
Terminal Finish
Tin/Lead (Sn/Pb)
Base Number Matches
20
2
Package Description
DIP-4
Additional Feature
UL RECOGNIZED, HIGH RELIABILITY, VDE APPROVED
Coll-Emtr Bkdn Voltage-Min
70 V
Configuration
SINGLE
Current Transfer Ratio-Nom
100%
Dark Current-Max
100 nA
Optoelectronic Device Type
TRANSISTOR OUTPUT OPTOCOUPLER
Compare SFH615AGB-X001T with alternatives