H11D1 vs H11D1 feature comparison

H11D1 Isocom LTD

Buy Now Datasheet

H11D1 Siemens

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer ISOCOM LTD SIEMENS A G
Package Description DIP-6 DIP-6
Reach Compliance Code unknown unknown
HTS Code 8541.40.80.00 8541.40.80.00
Coll-Emtr Bkdn Voltage-Min 300 V 300 V
Configuration SINGLE SINGLE
Current Transfer Ratio-Nom 20% 20%
Dark Current-Max 100 nA
Forward Current-Max 0.06 A 0.06 A
Isolation Voltage-Max 7500 V 5300 V
Number of Elements 1 1
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Base Number Matches 1 13
Additional Feature UL RECOGNIZED

Compare H11D1 with alternatives

Compare H11D1 with alternatives