H11D1 vs H11D1 feature comparison

H11D1 Isocom LTD

Buy Now Datasheet

H11D1 Motorola Mobility LLC

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ISOCOM LTD MOTOROLA INC
Package Description DIP-6
Reach Compliance Code unknown unknown
HTS Code 8541.40.80.00 8541.40.80.00
Coll-Emtr Bkdn Voltage-Min 300 V
Configuration SINGLE SINGLE
Current Transfer Ratio-Nom 20% 20%
Dark Current-Max 100 nA
Forward Current-Max 0.06 A 0.06 A
Isolation Voltage-Max 7500 V 7500 V
Number of Elements 1 1
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Base Number Matches 1 13
Pbfree Code No
Additional Feature UL RECOGNIZED
Current Transfer Ratio-Min 20%
Forward Voltage-Max 1.5 V
JESD-609 Code e0
Mounting Feature THROUGH HOLE MOUNT
On-State Current-Max 0.1 A
Power Dissipation-Max 0.25 W
Response Time-Max 0.000005 s
Surface Mount NO
Terminal Finish Tin/Lead (Sn/Pb)

Compare H11D1 with alternatives

Compare H11D1 with alternatives