H11D1 vs H11D1 feature comparison

H11D1 Intersil Corporation

Buy Now Datasheet

H11D1 Quality Technologies Corp

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTERSIL CORP QUALITY TECHNOLOGIES CORP
Reach Compliance Code not_compliant unknown
HTS Code 8541.40.80.00
Additional Feature VDE APPROVED, UL RECOGNIZED UL RECOGNIZED
Configuration SINGLE SINGLE
Current Transfer Ratio-Nom 20% 20%
Forward Current-Max 0.06 A 0.06 A
Isolation Voltage-Max 3750 V 5300 V
JESD-609 Code e0
Number of Elements 1 1
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Terminal Finish Tin/Lead (Sn/Pb)
Base Number Matches 3 9
Package Description PLASTIC, DIP-6

Compare H11D1 with alternatives

Compare H11D1 with alternatives