H11C6
vs
H11C4.300
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
SIEMENS A G
|
FAIRCHILD SEMICONDUCTOR CORP
|
Package Description |
DIP-6
|
DIP-6
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.80.00
|
8541.40.80.00
|
Configuration |
SINGLE
|
SINGLE
|
Input Trigger Current-Nom |
14 mA
|
20 mA
|
Isolation Voltage-Max |
5300 V
|
5300 V
|
JESD-609 Code |
e0
|
e0
|
Number of Elements |
1
|
1
|
Optoelectronic Device Type |
SCR OUTPUT OPTOCOUPLER
|
SCR OUTPUT OPTOCOUPLER
|
Peak Off-state Voltage-Min |
600 V
|
400 V
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Tin/Lead (Sn/Pb)
|
Base Number Matches |
16
|
2
|
Additional Feature |
|
UL RECOGNIZED, VDE RECOGNIZED
|
Forward Current-Max |
|
0.06 A
|
On-State Current-Max |
|
0.3 A
|
Operating Temperature-Max |
|
100 °C
|
Operating Temperature-Min |
|
-55 °C
|
|
|
|
Compare H11C6 with alternatives
Compare H11C4.300 with alternatives