H11B8153SD vs H11B815W feature comparison

H11B8153SD Fairchild Semiconductor Corporation

Buy Now Datasheet

H11B815W QT Optoelectronics

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP QT OPTOELECTRONICS
Reach Compliance Code compliant unknown
HTS Code 8541.40.80.00
Additional Feature UL RECOGNIZED UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min 35 V 35 V
Configuration SINGLE SINGLE
Current Transfer Ratio-Nom 600% 600%
Dark Current-Max 1000 nA 1000 nA
Forward Current-Max 0.08 A 0.08 A
Isolation Voltage-Max 5300 V 5300 V
JESD-609 Code e3
Number of Elements 1 1
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type DARLINGTON OUTPUT OPTOCOUPLER DARLINGTON OUTPUT OPTOCOUPLER
Terminal Finish Matte Tin (Sn)
Base Number Matches 1 2

Compare H11B8153SD with alternatives

Compare H11B815W with alternatives