H11AA3VM
vs
SFH6286-2T
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
INFINEON TECHNOLOGIES AG
Package Description
DIP-6
Reach Compliance Code
compliant
unknown
Additional Feature
UL RECOGNIZED, VDE APPROVED
UL APPROVED
Coll-Emtr Bkdn Voltage-Min
30 V
55 V
Configuration
SINGLE
SINGLE
Current Transfer Ratio-Min
50%
Current Transfer Ratio-Nom
50%
100%
Dark Current-Max
50 nA
200 nA
Forward Current-Max
0.06 A
0.05 A
Forward Voltage-Max
1.5 V
Isolation Voltage-Max
7500 V
5300 V
JESD-609 Code
e3
Mounting Feature
THROUGH HOLE MOUNT
Number of Elements
1
1
On-State Current-Max
0.05 A
Operating Temperature-Max
100 °C
100 °C
Operating Temperature-Min
-40 °C
-55 °C
Optoelectronic Device Type
AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER
AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER
Power Dissipation-Max
0.15 W
Surface Mount
NO
Terminal Finish
MATTE TIN
Base Number Matches
2
5
HTS Code
8541.40.80.00
Compare H11AA3VM with alternatives
Compare SFH6286-2T with alternatives