H11AA3.300 vs SFH6286-2T feature comparison

H11AA3.300 QT Optoelectronics

Buy Now Datasheet

SFH6286-2T Vishay Intertechnologies

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer QT OPTOELECTRONICS VISHAY INTERTECHNOLOGY INC
Reach Compliance Code unknown compliant
Coll-Emtr Bkdn Voltage-Min 30 V 55 V
Configuration SINGLE SINGLE
Current Transfer Ratio-Nom 50% 100%
Isolation Voltage-Max 5300 V 5300 V
Number of Elements 1 1
Optoelectronic Device Type AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER
Base Number Matches 1 5
Rohs Code Yes
Package Description SMD, 4 PIN
ECCN Code EAR99
HTS Code 8541.40.80.00
Factory Lead Time 12 Weeks, 4 Days
Samacsys Manufacturer Vishay
Additional Feature UL APPROVED
Current Transfer Ratio-Min 63%
Dark Current-Max 200 nA
Forward Current-Max 0.05 A
Forward Voltage-Max 1.5 V
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
On-State Current-Max 0.05 A
Operating Temperature-Max 100 °C
Operating Temperature-Min -55 °C
Power Dissipation-Max 0.15 W
Response Time-Max 0.000006 s
Surface Mount YES
Terminal Finish Matte Tin (Sn)

Compare H11AA3.300 with alternatives