H11AA3
vs
PC733H
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MOTOROLA SEMICONDUCTOR PRODUCTS
|
SHARP CORP
|
Reach Compliance Code |
unknown
|
unknown
|
Current Transfer Ratio-Min |
50%
|
|
Forward Current-Max |
0.06 A
|
0.15 A
|
Forward Voltage-Max |
1.5 V
|
|
Isolation Voltage-Max |
1000 V
|
5000 V
|
JESD-609 Code |
e0
|
e0
|
Mounting Feature |
THROUGH HOLE MOUNT
|
|
Number of Elements |
1
|
1
|
On-State Current-Max |
0.1 A
|
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-55 °C
|
-25 °C
|
Power Dissipation-Max |
0.25 W
|
|
Response Time-Max |
0.000005 s
|
|
Surface Mount |
NO
|
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Tin/Lead (Sn/Pb)
|
Base Number Matches |
17
|
1
|
Package Description |
|
DIP-6
|
Samacsys Manufacturer |
|
Sharp Microelectronics
|
Additional Feature |
|
UL RECOGNIZED, TTL COMPATIBLE
|
Coll-Emtr Bkdn Voltage-Min |
|
35 V
|
Configuration |
|
SINGLE
|
Current Transfer Ratio-Nom |
|
20%
|
Dark Current-Max |
|
100 nA
|
Optoelectronic Device Type |
|
AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER
|
|
|
|
Compare PC733H with alternatives