H11AA2
vs
ILD30
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
INTERSIL CORP
INFINEON TECHNOLOGIES AG
Reach Compliance Code
not_compliant
compliant
HTS Code
8541.40.80.00
8541.40.80.00
Current Transfer Ratio-Min
10%
Forward Current-Max
0.06 A
0.06 A
Forward Voltage-Max
1.8 V
Isolation Voltage-Max
1000 V
5300 V
JESD-609 Code
e0
e0
Mounting Feature
THROUGH HOLE MOUNT
Number of Elements
1
2
On-State Current-Max
0.1 A
Operating Temperature-Max
100 °C
100 °C
Operating Temperature-Min
-55 °C
-55 °C
Power Dissipation-Max
0.25 W
Response Time-Max
0.000005 s
Surface Mount
NO
Terminal Finish
Tin/Lead (Sn/Pb)
Tin/Lead (Sn/Pb)
Base Number Matches
16
5
Package Description
DIP-8
Coll-Emtr Bkdn Voltage-Min
30 V
Configuration
SEPARATE, 2 CHANNELS
Current Transfer Ratio-Nom
400%
Dark Current-Max
100 nA
Optoelectronic Device Type
DARLINGTON OUTPUT OPTOCOUPLER
Compare H11AA2 with alternatives
Compare ILD30 with alternatives