H11AA2 vs H11AA2.300 feature comparison

H11AA2 Intersil Corporation

Buy Now Datasheet

H11AA2.300 QT Optoelectronics

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer INTERSIL CORP QT OPTOELECTRONICS
Reach Compliance Code not_compliant unknown
HTS Code 8541.40.80.00
Current Transfer Ratio-Min 10%
Forward Current-Max 0.06 A
Forward Voltage-Max 1.8 V
Isolation Voltage-Max 1000 V 5300 V
JESD-609 Code e0
Mounting Feature THROUGH HOLE MOUNT
Number of Elements 1 1
On-State Current-Max 0.1 A
Operating Temperature-Max 100 °C
Operating Temperature-Min -55 °C
Power Dissipation-Max 0.25 W
Response Time-Max 0.000005 s
Surface Mount NO
Terminal Finish Tin/Lead (Sn/Pb)
Base Number Matches 16 1
Coll-Emtr Bkdn Voltage-Min 30 V
Configuration SINGLE
Current Transfer Ratio-Nom 10%
Optoelectronic Device Type AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER

Compare H11AA2 with alternatives

Compare H11AA2.300 with alternatives