H11AA2
vs
FODM2705R2
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
INTERSIL CORP
|
FAIRCHILD SEMICONDUCTOR CORP
|
Reach Compliance Code |
not_compliant
|
compliant
|
HTS Code |
8541.40.80.00
|
8541.40.80.00
|
Current Transfer Ratio-Min |
10%
|
|
Forward Current-Max |
0.06 A
|
0.05 A
|
Forward Voltage-Max |
1.8 V
|
|
Isolation Voltage-Max |
1000 V
|
3750 V
|
JESD-609 Code |
e0
|
e3
|
Mounting Feature |
THROUGH HOLE MOUNT
|
|
Number of Elements |
1
|
1
|
On-State Current-Max |
0.1 A
|
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-55 °C
|
-40 °C
|
Power Dissipation-Max |
0.25 W
|
|
Response Time-Max |
0.000005 s
|
|
Surface Mount |
NO
|
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Matte Tin (Sn)
|
Base Number Matches |
16
|
2
|
Pbfree Code |
|
Yes
|
Part Package Code |
|
MFP
|
Package Description |
|
MINI-FLAT PACKAGE-4
|
Pin Count |
|
4
|
Manufacturer Package Code |
|
4LD,MFP,(MINI FLAT PACKAGE),OPTO,OVER-UNDER
|
ECCN Code |
|
EAR99
|
Additional Feature |
|
UL RECOGNIZED
|
Coll-Emtr Bkdn Voltage-Min |
|
40 V
|
Configuration |
|
SINGLE
|
Current Transfer Ratio-Nom |
|
50%
|
Dark Current-Max |
|
100 nA
|
Optoelectronic Device Type |
|
AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER
|
|
|
|
Compare H11AA2 with alternatives
Compare FODM2705R2 with alternatives