H11AA2 vs H11AA4 feature comparison

H11AA2 Motorola Mobility LLC

Buy Now Datasheet

H11AA4 Intersil Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MOTOROLA INC INTERSIL CORP
Package Description PLASTIC, DIP-6
Reach Compliance Code unknown not_compliant
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min 30 V
Configuration SINGLE
Current Transfer Ratio-Min 10% 100%
Current Transfer Ratio-Nom 20%
Dark Current-Max 200 nA
Forward Current-Max 0.06 A 0.06 A
Forward Voltage-Max 1.8 V 1.5 V
Isolation Voltage-Max 7500 V 1000 V
JESD-609 Code e0 e0
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Elements 1 1
On-State Current-Max 0.1 A 0.1 A
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER
Power Dissipation-Max 0.25 W 0.25 W
Response Time-Max 0.000005 s 0.000005 s
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Base Number Matches 11 1

Compare H11AA2 with alternatives

Compare H11AA4 with alternatives