H11AA1
vs
PS2565-1
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
ISOCOM COMPONENTS LTD
|
NEC ELECTRONICS CORP
|
Package Description |
ROHS COMPLIANT, PLASTIC, DIP-6
|
PLASTIC, DIP-4
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8541.40.80.00
|
8541.40.80.00
|
Samacsys Manufacturer |
Isocom
|
|
Additional Feature |
UL RECOGNIZED
|
UL APPROVED
|
Coll-Emtr Bkdn Voltage-Min |
35 V
|
80 V
|
Configuration |
SINGLE
|
SINGLE
|
Current Transfer Ratio-Min |
20%
|
|
Current Transfer Ratio-Nom |
20%
|
200%
|
Dark Current-Max |
100 nA
|
100 nA
|
Forward Current-Max |
0.05 A
|
0.08 A
|
Forward Voltage-Max |
1.5 V
|
|
Isolation Voltage-Max |
5300 V
|
5000 V
|
JESD-609 Code |
e3
|
e0
|
Mounting Feature |
THROUGH HOLE MOUNT
|
|
Number of Elements |
1
|
1
|
On-State Current-Max |
0.1 A
|
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-30 °C
|
-55 °C
|
Optoelectronic Device Type |
AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER
|
AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER
|
Power Dissipation-Max |
0.25 W
|
|
Response Time-Max |
0.000005 s
|
|
Surface Mount |
NO
|
|
Terminal Finish |
TIN
|
Tin/Lead (Sn/Pb)
|
Base Number Matches |
12
|
19
|
|
|
|
Compare H11AA1 with alternatives
Compare PS2565-1 with alternatives