H11A817W vs IS205-2-SM feature comparison

H11A817W Fairchild Semiconductor Corporation

Buy Now Datasheet

IS205-2-SM Isocom Components

Buy Now Datasheet
Yes Yes
Obsolete Active
FAIRCHILD SEMICONDUCTOR CORP ISOCOM COMPONENTS LTD
DIP-4
unknown unknown
8541.40.80.00 8541.40.80.00
UL RECOGNIZED UL RECOGNIZED
70 V 70 V
SINGLE SINGLE
50% 50%
100 nA 50 nA
0.05 A 0.06 A
5000 V 5300 V
1 1
100 °C 100 °C
-55 °C -55 °C
TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
1 1
Yes

Compare H11A817W with alternatives

Compare IS205-2-SM with alternatives