H11A817C
vs
PC714V8NSZX
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
QT OPTOELECTRONICS
|
SHARP CORP
|
Package Description |
DIP-4
|
DIP-6
|
Reach Compliance Code |
unknown
|
unknown
|
Coll-Emtr Bkdn Voltage-Min |
35 V
|
80 V
|
Configuration |
SINGLE
|
SINGLE
|
Current Transfer Ratio-Nom |
200%
|
80%
|
Dark Current-Max |
100 nA
|
100 nA
|
Forward Current-Max |
0.05 A
|
0.05 A
|
Isolation Voltage-Max |
5300 V
|
5000 V
|
Number of Elements |
1
|
1
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-55 °C
|
-25 °C
|
Optoelectronic Device Type |
TRANSISTOR OUTPUT OPTOCOUPLER
|
TRANSISTOR OUTPUT OPTOCOUPLER
|
Base Number Matches |
9
|
5
|
Additional Feature |
|
UL RECOGNIZED
|
|
|
|
Compare H11A817C with alternatives
Compare PC714V8NSZX with alternatives