H11A3 vs H11A5 feature comparison

H11A3 General Instrument Optoelectronics

Buy Now Datasheet

H11A5 Freescale Semiconductor

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer GENERAL INSTRUMENT OPTOELECTRONICS MOTOROLA SEMICONDUCTOR PRODUCTS
Reach Compliance Code unknown unknown
HTS Code 8541.40.80.00
Base Number Matches 25 20
Rohs Code No
Current Transfer Ratio-Min 30%
Forward Current-Max 0.06 A
Forward Voltage-Max 1.7 V
Isolation Voltage-Max 2000 V
JESD-609 Code e0
Mounting Feature THROUGH HOLE MOUNT
Number of Elements 1
On-State Current-Max 0.1 A
Operating Temperature-Max 100 °C
Operating Temperature-Min -55 °C
Power Dissipation-Max 0.15 W
Response Time-Max 0.000003 s
Surface Mount NO
Terminal Finish Tin/Lead (Sn/Pb)