H1137V54
vs
H1137V12
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Contact Manufacturer
|
Ihs Manufacturer |
EM MICROELECTRONIC
|
EM MICROELECTRONIC
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Alarm |
NO
|
NO
|
Battery End of Life Indication |
NO
|
NO
|
Consumer IC Type |
STEPPING MOTOR WATCH
|
STEPPING MOTOR WATCH
|
Display Mode |
ANALOG
|
ANALOG
|
Frequency Trimming |
NO
|
NO
|
JESD-30 Code |
X-XUUC-N9
|
X-XUUC-N9
|
Number of Terminals |
9
|
9
|
Operating Temperature-Max |
60 °C
|
60 °C
|
Operating Temperature-Min |
-10 °C
|
-10 °C
|
Oscillator Frequency-Nom |
32.768 KHZ
|
32.768 KHZ
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Code |
DIE
|
DIE
|
Package Shape |
UNSPECIFIED
|
UNSPECIFIED
|
Package Style |
UNCASED CHIP
|
UNCASED CHIP
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Current-Max |
0.00035 mA
|
0.00035 mA
|
Surface Mount |
YES
|
YES
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Position |
UPPER
|
UPPER
|
Base Number Matches |
7
|
7
|
|
|
|
Compare H1137V54 with alternatives
Compare H1137V12 with alternatives