H1102NLT
vs
H1102NL
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
PULSE ELECTRONICS CORP
PULSE ELECTRONICS CORP
Package Description
ROHS COMPLIANT
ROHS COMPLIANT
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Factory Lead Time
11 Weeks
11 Weeks
Samacsys Manufacturer
Pulse Electronics
Pulse Electronics
Additional Feature
HEIGHT DIMENSION INCLUDE TERMINAL ALSO
HEIGHT DIMENSION INCLUDE TERMINAL ALSO
Application
10/100 BASE-T; AUTOMDIX
GENERAL PURPOSE
Height
5.99 mm
5.97 mm
Isolation Voltage
1500 V
1500 V
JESD-609 Code
e3
Length
12.7 mm
12.7 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Functions
1
1
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Packing Method
TAPE & REEL
Surface Mount
YES
YES
Transformer Type
DATACOM TRANSFORMER
DATACOM TRANSFORMER
Turns Ratio (Np:Ns)
1:1; 1:1
1:1; 1:1
Width
7.11 mm
7.11 mm
Base Number Matches
1
1
Primary Inductance
350 µH
Compare H1102NLT with alternatives
Compare H1102NL with alternatives