H1102NLT
vs
H5015NL
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
PULSE ELECTRONICS CORP
|
PULSE ELECTRONICS CORP
|
Package Description |
ROHS COMPLIANT
|
ROHS COMPLIANT
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Factory Lead Time |
11 Weeks
|
6 Weeks, 3 Days
|
Additional Feature |
HEIGHT DIMENSION INCLUDE TERMINAL ALSO
|
MEETS IEE 802.3
|
Application |
10/100 BASE-T; AUTOMDIX
|
1000 BASE-T
|
Height |
5.99 mm
|
4.32 mm
|
Isolation Voltage |
1500 V
|
1500 V
|
JESD-609 Code |
e3
|
e3
|
Length |
12.7 mm
|
17.7 mm
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
4
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Packing Method |
TAPE & REEL
|
TUBE
|
Surface Mount |
YES
|
YES
|
Transformer Type |
DATACOM TRANSFORMER
|
DATACOM TRANSFORMER
|
Turns Ratio (Np:Ns) |
1:1; 1:1
|
1:1; 1:1; 1:1; 1:1
|
Width |
7.11 mm
|
12.2 mm
|
Base Number Matches |
1
|
2
|
Terminal Finish |
|
Matte Tin (Sn)
|
|
|
|
Compare H1102NLT with alternatives
Compare H5015NL with alternatives