H1010CUC390K10-W
vs
H1010CPG390K10
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
|
Ihs Manufacturer |
STATE OF THE ART INC
|
|
Reach Compliance Code |
compliant
|
|
ECCN Code |
EAR99
|
|
Construction |
Chip
|
|
JESD-609 Code |
e4
|
|
Number of Terminals |
2
|
|
Package Height |
0.46 mm
|
|
Package Length |
2.57 mm
|
|
Package Style |
SMT
|
|
Package Width |
2.41 mm
|
|
Packing Method |
Waffle Pack
|
|
Rated Power Dissipation (P) |
0.5 W
|
|
Resistance |
39 Ω
|
|
Resistor Type |
FIXED RESISTOR
|
|
Size Code |
1010
|
|
Technology |
METAL GLAZE/THICK FILM
|
|
Temperature Coefficient |
100 ppm/°C
|
|
Terminal Finish |
Silver (Ag)
|
|
Tolerance |
10%
|
|
Working Voltage |
75 V
|
|
Base Number Matches |
1
|
|
|
|
|
Compare H1010CUC390K10-W with alternatives