H1010CPY1745F30-TR vs H1010CPG1745F30-W feature comparison

H1010CPY1745F30-TR State of the Art Inc

Buy Now Datasheet

H1010CPG1745F30-W State of the Art Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer STATE OF THE ART INC STATE OF THE ART INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
JESD-609 Code e4 e4
Number of Terminals 2 2
Package Height 0.46 mm 0.46 mm
Package Length 2.57 mm 2.57 mm
Package Style SMT SMT
Package Width 2.41 mm 2.41 mm
Packing Method TR Waffle Pack
Rated Power Dissipation (P) 0.5 W 0.5 W
Resistance 17400000 Ω 17400000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 1010 1010
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 300 ppm/°C 300 ppm/°C
Terminal Finish Silver (Ag) - with Nickel (Ni) barrier Gold (Au)
Tolerance 1% 1%
Working Voltage 75 V 75 V
Base Number Matches 1 1

Compare H1010CPY1745F30-TR with alternatives

Compare H1010CPG1745F30-W with alternatives