H1010CPC1745F30
vs
H1010CPG1745F30-W
feature comparison
Rohs Code |
|
Yes
|
Part Life Cycle Code |
|
Active
|
Ihs Manufacturer |
|
STATE OF THE ART INC
|
Reach Compliance Code |
|
compliant
|
ECCN Code |
|
EAR99
|
Construction |
|
Chip
|
JESD-609 Code |
|
e4
|
Number of Terminals |
|
2
|
Package Height |
|
0.46 mm
|
Package Length |
|
2.57 mm
|
Package Style |
|
SMT
|
Package Width |
|
2.41 mm
|
Packing Method |
|
Waffle Pack
|
Rated Power Dissipation (P) |
|
0.5 W
|
Resistance |
|
17400000 Ω
|
Resistor Type |
|
FIXED RESISTOR
|
Size Code |
|
1010
|
Technology |
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient |
|
300 ppm/°C
|
Terminal Finish |
|
Gold (Au)
|
Tolerance |
|
1%
|
Working Voltage |
|
75 V
|
Base Number Matches |
|
1
|
|
|
|
Compare H1010CPG1745F30-W with alternatives