H0705CUG184K20 vs H0705CPY184K20-TR feature comparison

H0705CUG184K20 State of the Art Inc

Buy Now Datasheet

H0705CPY184K20-TR State of the Art Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer STATE OF THE ART INC STATE OF THE ART INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
JESD-609 Code e4 e4
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Package Height 0.46 mm 0.46 mm
Package Length 1.91 mm 1.91 mm
Package Style SMT SMT
Package Width 1.22 mm 1.22 mm
Packing Method Bulk TR
Rated Power Dissipation (P) 0.2 W 0.2 W
Resistance 180000 Ω 180000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0805 0805
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Terminal Finish Gold (Au) Silver (Ag) - with Nickel (Ni) barrier
Tolerance 10% 10%
Working Voltage 50 V 50 V
Base Number Matches 1 1

Compare H0705CUG184K20 with alternatives

Compare H0705CPY184K20-TR with alternatives