H0705CPC7R15F10 vs S0705CPG7R15F10-W feature comparison

H0705CPC7R15F10 State of the Art Inc

Buy Now Datasheet

S0705CPG7R15F10-W State of the Art Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer STATE OF THE ART INC STATE OF THE ART INC
Reach Compliance Code compliant compliant
ECCN Code EAR99
Construction Chip Rectangular
JESD-609 Code e4 e4
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Package Height 0.46 mm 0.46 mm
Package Length 1.91 mm 1.91 mm
Package Style SMT SMT
Package Width 1.22 mm 1.22 mm
Packing Method Bulk WAFFLE PACK
Rated Power Dissipation (P) 0.2 W 0.2 W
Resistance 7.15 Ω 7.15 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0805 0705
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Silver (Ag) Gold (Au)
Tolerance 1% 1%
Working Voltage 50 V 50 V
Base Number Matches 3 1
Mounting Feature SURFACE MOUNT
Operating Temperature-Min -65 °C
Rated Temperature 70 °C
Surface Mount YES
Terminal Shape WRAPAROUND

Compare H0705CPC7R15F10 with alternatives

Compare S0705CPG7R15F10-W with alternatives