H0705CA1893BEB-W vs S0705CA1893BEW-W feature comparison

H0705CA1893BEB-W State of the Art Inc

Buy Now Datasheet

S0705CA1893BEW-W State of the Art Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer STATE OF THE ART INC STATE OF THE ART INC
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
JESD-609 Code e0 e4
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Package Height 0.38 mm 0.38 mm
Package Length 1.98 mm 1.98 mm
Package Style SMT SMT
Package Width 1.22 mm 1.22 mm
Packing Method Waffle Pack Waffle Pack
Rated Power Dissipation (P) 0.2 W 0.2 W
Reference Standard MIL-PRF-55342 MIL-PRF-55342
Resistance 189000 Ω 189000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0805 0805
Technology THIN FILM THIN FILM
Temperature Coefficient 25 ppm/°C 25 ppm/°C
Terminal Finish Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier Gold (Au)
Tolerance 0.1% 0.1%
Working Voltage 50 V 50 V
Base Number Matches 1 1

Compare H0705CA1893BEB-W with alternatives

Compare S0705CA1893BEW-W with alternatives