H0705CA1720DEB-TR vs H0705CA1720DEB-W feature comparison

H0705CA1720DEB-TR State of the Art Inc

Buy Now Datasheet

H0705CA1720DEB-W State of the Art Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer STATE OF THE ART INC STATE OF THE ART INC
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
JESD-609 Code e0 e0
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Package Height 0.38 mm 0.38 mm
Package Length 1.98 mm 1.98 mm
Package Style SMT SMT
Package Width 1.22 mm 1.22 mm
Packing Method TR Waffle Pack
Rated Power Dissipation (P) 0.2 W 0.2 W
Reference Standard MIL-PRF-55342 MIL-PRF-55342
Resistance 172 Ω 172 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0805 0805
Technology THIN FILM THIN FILM
Temperature Coefficient 25 ppm/°C 25 ppm/°C
Terminal Finish Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier
Tolerance 0.5% 0.5%
Working Voltage 50 V 50 V
Base Number Matches 1 1

Compare H0705CA1720DEB-TR with alternatives

Compare H0705CA1720DEB-W with alternatives