H0603CPY8664F30-W vs S0603CPC8664F30-W feature comparison

H0603CPY8664F30-W State of the Art Inc

Buy Now Datasheet

S0603CPC8664F30-W State of the Art Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer STATE OF THE ART INC STATE OF THE ART INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
JESD-609 Code e4 e4
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Package Height 0.46 mm 0.46 mm
Package Length 1.58 mm 1.58 mm
Package Style SMT SMT
Package Width 0.81 mm 0.81 mm
Packing Method Waffle Pack Waffle Pack
Rated Power Dissipation (P) 0.1 W 0.1 W
Resistance 8660000 Ω 8660000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0603 0603
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 300 ppm/°C 300 ppm/°C
Terminal Finish Silver (Ag) - with Nickel (Ni) barrier Silver (Ag)
Tolerance 1% 1%
Working Voltage 45 V 45 V
Base Number Matches 1 1

Compare H0603CPY8664F30-W with alternatives

Compare S0603CPC8664F30-W with alternatives