H0603CPY2050F10
vs
S0603CPY2050F10
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
STATE OF THE ART INC
|
STATE OF THE ART INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Construction |
Chip
|
Chip
|
JESD-609 Code |
e4
|
e4
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Operating Temperature-Min |
-65 °C
|
-65 °C
|
Package Height |
0.46 mm
|
0.46 mm
|
Package Length |
1.58 mm
|
1.58 mm
|
Package Style |
SMT
|
SMT
|
Package Width |
0.81 mm
|
0.81 mm
|
Packing Method |
Bulk
|
BULK
|
Rated Power Dissipation (P) |
0.1 W
|
0.1 W
|
Resistance |
205 Ω
|
205 Ω
|
Resistor Type |
FIXED RESISTOR
|
FIXED RESISTOR
|
Size Code |
0603
|
0603
|
Technology |
METAL GLAZE/THICK FILM
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient |
100 ppm/°C
|
100 ppm/°C
|
Terminal Finish |
Silver (Ag) - with Nickel (Ni) barrier
|
Silver (Ag) - with Nickel (Ni) barrier
|
Tolerance |
1%
|
1%
|
Working Voltage |
45 V
|
45 V
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Package Description |
|
CHIP, ROHS COMPLIANT
|
HTS Code |
|
8533.21.00.30
|
Mounting Feature |
|
SURFACE MOUNT
|
Package Shape |
|
RECTANGULAR PACKAGE
|
Rated Temperature |
|
70 °C
|
Surface Mount |
|
YES
|
Terminal Shape |
|
WRAPAROUND
|
|
|
|
Compare H0603CPY2050F10 with alternatives
Compare S0603CPY2050F10 with alternatives