H0505CA1893DKW-W vs S0505CA1893DKW-TR feature comparison

H0505CA1893DKW-W State of the Art Inc

Buy Now Datasheet

S0505CA1893DKW-TR State of the Art Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer STATE OF THE ART INC STATE OF THE ART INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
JESD-609 Code e4 e4
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Package Height 0.38 mm 0.38 mm
Package Length 1.35 mm 1.35 mm
Package Style SMT SMT
Package Width 1.23 mm 1.23 mm
Packing Method Waffle Pack TR
Rated Power Dissipation (P) 0.125 W 0.125 W
Resistance 189000 Ω 189000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0505 0505
Technology THIN FILM THIN FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Gold (Au) Gold (Au)
Tolerance 0.5% 0.5%
Working Voltage 40 V 40 V
Base Number Matches 1 1
Pbfree Code Yes
Package Description SMT, 0505
HTS Code 8533.21.00.30
Additional Feature PRECISION, REFERENCE STANDARD: MIL-PRF-55342
Mounting Feature SURFACE MOUNT
Package Shape RECTANGULAR PACKAGE
Rated Temperature 70 °C
Surface Mount YES
Terminal Shape WRAPAROUND

Compare H0505CA1893DKW-W with alternatives

Compare S0505CA1893DKW-TR with alternatives