H0505CA1891BKW-TR
vs
H0505CA1891BKW
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
STATE OF THE ART INC
STATE OF THE ART INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Category CO2 Kg
4.54
4.54
Compliance Temperature Grade
Military: -65C to +150C
Military: -65C to +150C
EU RoHS Version
RoHS 2 (2015/863/EU)
RoHS 2 (2015/863/EU)
Candidate List Date
2020-06-25
2020-06-25
Conflict Mineral Status
DRC Conflict Free
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.31
CMRT V6.31
Construction
Chip
Chip
JESD-609 Code
e4
e4
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-65 °C
-65 °C
Package Height
0.38 mm
0.38 mm
Package Length
1.35 mm
1.35 mm
Package Style
SMT
SMT
Package Width
1.23 mm
1.23 mm
Packing Method
TR
Bulk
Rated Power Dissipation (P)
0.125 W
0.125 W
Resistance
1890 Ω
1890 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
0505
0505
Technology
THIN FILM
THIN FILM
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Terminal Finish
Gold (Au)
Gold (Au)
Tolerance
0.1%
0.1%
Working Voltage
40 V
40 V
Base Number Matches
1
1
Compare H0505CA1891BKW-TR with alternatives
Compare H0505CA1891BKW with alternatives