H0505CA100GEB vs M55342E02W10G0P-W feature comparison

H0505CA100GEB State of the Art Inc

Buy Now Datasheet

M55342E02W10G0P-W State of the Art Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer STATE OF THE ART INC STATE OF THE ART INC
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
JESD-609 Code e0 e4
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Package Height 0.38 mm 0.38 mm
Package Length 1.35 mm 1.32 mm
Package Style SMT SMT
Package Width 1.23 mm 1.22 mm
Packing Method Bulk WAFFLE PACK
Rated Power Dissipation (P) 0.125 W 0.05 W
Resistance 10 Ω 10 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0505 0505
Technology THIN FILM THIN FILM
Temperature Coefficient 25 ppm/°C 25 ppm/°C
Terminal Finish Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier Gold (Au)
Tolerance 2% 2%
Working Voltage 40 V 40 V
Base Number Matches 1 1
Package Description CHIP
HTS Code 8533.21.00.30
Additional Feature PRECISION
Mounting Feature SURFACE MOUNT
Package Shape RECTANGULAR PACKAGE
Rated Temperature 70 °C
Reference Standard MIL-PRF-55342
Surface Mount YES
Terminal Shape WRAPAROUND

Compare H0505CA100GEB with alternatives

Compare M55342E02W10G0P-W with alternatives