H0402CPX4221F10 vs H0402CPG4221F10-TR feature comparison

H0402CPX4221F10 State of the Art Inc

Buy Now Datasheet

H0402CPG4221F10-TR State of the Art Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer STATE OF THE ART INC STATE OF THE ART INC
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
JESD-609 Code e0 e4
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Package Height 0.46 mm 0.46 mm
Package Length 1.07 mm 1.07 mm
Package Style SMT SMT
Package Width 0.56 mm 0.56 mm
Packing Method Bulk TR
Rated Power Dissipation (P) 0.05 W 0.05 W
Resistance 4220 Ω 4220 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0402 0402
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish TIN LEAD OVER NICKEL Gold (Au)
Tolerance 1% 1%
Working Voltage 30 V 30 V
Base Number Matches 3 1

Compare H0402CPX4221F10 with alternatives

Compare H0402CPG4221F10-TR with alternatives