H0402CA3240CKB-TR
vs
S0402CA3240CKB-W
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
STATE OF THE ART INC
STATE OF THE ART INC
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
Construction
Chip
Chip
JESD-609 Code
e0
e0
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-65 °C
-65 °C
Package Height
0.432 mm
0.432 mm
Package Length
1.067 mm
1.067 mm
Package Style
SMT
SMT
Package Width
0.56 mm
0.56 mm
Packing Method
TR
Waffle Pack
Rated Power Dissipation (P)
0.05 W
0.05 W
Resistance
324 Ω
324 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
0402
0402
Technology
THIN FILM
THIN FILM
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Terminal Finish
Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier
Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier
Tolerance
0.25%
0.25%
Working Voltage
40 V
40 V
Base Number Matches
1
1
Compare H0402CA3240CKB-TR with alternatives
Compare S0402CA3240CKB-W with alternatives