H0006
vs
T-14951
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
PULSE ELECTRONICS CORP
|
RHOMBUS INDUSTRIES INC
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Application |
10/100 PC CARD
|
10 BASE-T
|
Isolation Voltage |
1500 V
|
1500 V
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
2
|
Operating Temperature-Max |
70 °C
|
|
Operating Temperature-Min |
|
|
Packing Method |
TUBE
|
TUBE
|
Surface Mount |
YES
|
YES
|
Transformer Type |
DATACOM TRANSFORMER
|
DATACOM TRANSFORMER
|
Turns Ratio (Np:Ns) |
1.25:1
|
1CT:2CT; 1CT:1CT
|
Base Number Matches |
1
|
1
|
Height |
|
5.21 mm
|
Length |
|
12.83 mm
|
Primary Inductance |
|
112 µH
|
Width |
|
7.24 mm
|
|
|
|
Compare H0006 with alternatives
Compare T-14951 with alternatives