GZL32000
vs
BFC280832159
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Obsolete
|
Ihs Manufacturer |
SPRAGUE-GOODMAN ELECTRONICS INC
|
VISHAY INTERTECHNOLOGY INC
|
Package Description |
, 2422
|
ROHS COMPLIANT
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.30.00.90
|
8532.30.00.90
|
Samacsys Manufacturer |
Sprague Goodman
|
Vishay
|
Adjuster Orientation |
VERTICAL
|
|
Capacitance-Max |
32 pF
|
15 pF
|
Capacitance-Min |
3.6 pF
|
2.5 pF
|
Capacitor Type |
VARIABLE CAPACITOR
|
VARIABLE CAPACITOR
|
Dielectric Material |
POLYIMIDE
|
POLYPROPYLENE
|
Height |
6.3 mm
|
11 mm
|
Length |
6 mm
|
10.85 mm
|
Manufacturer Series |
GZL
|
BFC280832159
|
Mounting Feature |
THROUGH HOLE MOUNT
|
|
Multi-turn |
|
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Style |
Radial
|
PCB Mount
|
Rated (DC) Voltage (URdc) |
150 V
|
150 V
|
Series |
G
|
BFC2 808-10MM
|
Size Code |
2422
|
4342
|
Surface Mount |
NO
|
|
Terminal Pitch |
5 mm
|
|
Terminal Shape |
FLAT
|
|
Width |
5.5 mm
|
10.6 mm
|
Base Number Matches |
1
|
2
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Packing Method |
|
Bulk
|
Terminal Finish |
|
NOT SPECIFIED
|
|
|
|
Compare GZL32000 with alternatives
Compare BFC280832159 with alternatives