GZA40000 vs GZC12100 feature comparison

GZA40000 Sprague-Goodman

Buy Now Datasheet

GZC12100 Sprague-Goodman

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer SPRAGUE-GOODMAN ELECTRONICS INC SPRAGUE-GOODMAN ELECTRONICS INC
Package Description , 3330 , 4340
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.30.00.90 8532.30.00.90
Adjuster Orientation VERTICAL VERTICAL
Capacitance-Max 40 pF 120 pF
Capacitance-Min 4 pF 9 pF
Capacitor Type VARIABLE CAPACITOR VARIABLE CAPACITOR
Dielectric Material POLYCARBONATE POLYCARBONATE
Height 10.2 mm 11.4 mm
Length 8.5 mm 11 mm
Manufacturer Series GZA GZC
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Multi-turn
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style PCB Mount PCB Mount
Rated (DC) Voltage (URdc) 100 V 100 V
Series G G
Size Code 3330 4340
Surface Mount NO NO
Terminal Shape FLAT FLAT
Width 7.7 mm 10.2 mm
Base Number Matches 1 1
Samacsys Manufacturer Sprague Goodman

Compare GZA40000 with alternatives

Compare GZC12100 with alternatives