GZA30000
vs
GZA30002
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Contact Manufacturer
Ihs Manufacturer
SPRAGUE-GOODMAN ELECTRONICS INC
SPRAGUE-GOODMAN ELECTRONICS INC
Package Description
, 3330
, 3330
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.30.00.90
8532.30.00.90
Samacsys Manufacturer
Sprague Goodman
Adjuster Orientation
VERTICAL
VERTICAL
Capacitance-Max
30 pF
30 pF
Capacitance-Min
2.5 pF
2.5 pF
Capacitor Type
VARIABLE CAPACITOR
VARIABLE CAPACITOR
Dielectric Material
POLYCARBONATE
POLYCARBONATE
Height
10.2 mm
10.2 mm
Length
8.5 mm
8.5 mm
Manufacturer Series
GZA
GZA
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Multi-turn
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Style
PCB Mount
Radial
Rated (DC) Voltage (URdc)
100 V
100 V
Series
G
G
Size Code
3330
3330
Surface Mount
NO
NO
Terminal Shape
FLAT
FLAT
Width
7.7 mm
7.5 mm
Base Number Matches
1
1
Terminal Pitch
5.08 mm
Compare GZA30000 with alternatives
Compare GZA30002 with alternatives