GYC20004
vs
BFC280831229
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Obsolete
|
Ihs Manufacturer |
SPRAGUE-GOODMAN ELECTRONICS INC
|
VISHAY INTERTECHNOLOGY INC
|
Package Description |
, 4337
|
ROHS COMPLIANT
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.30.00.90
|
8532.30.00.90
|
Adjuster Orientation |
VERTICAL
|
|
Capacitance-Max |
20 pF
|
22.5 pF
|
Capacitance-Min |
3 pF
|
3 pF
|
Capacitor Type |
VARIABLE CAPACITOR
|
VARIABLE CAPACITOR
|
Dielectric Material |
POLYPROPYLENE
|
POLYPROPYLENE
|
Height |
10.2 mm
|
11 mm
|
Length |
11 mm
|
10.85 mm
|
Manufacturer Series |
GYC
|
BFC280831229
|
Mounting Feature |
THROUGH HOLE MOUNT
|
|
Multi-turn |
|
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Style |
Radial
|
PCB Mount
|
Rated (DC) Voltage (URdc) |
100 V
|
150 V
|
Series |
G
|
BFC2 808-10MM
|
Size Code |
4337
|
4342
|
Surface Mount |
NO
|
|
Terminal Pitch |
10 mm
|
|
Terminal Shape |
FLAT
|
|
Width |
9.5 mm
|
10.6 mm
|
Base Number Matches |
1
|
2
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Packing Method |
|
Bulk
|
Terminal Finish |
|
NOT SPECIFIED
|
|
|
|
Compare GYC20004 with alternatives
Compare BFC280831229 with alternatives