GXZ680M016-1012 vs SZ016M0680L5FW1012 feature comparison

GXZ680M016-1012 Gemmy Electronics Co Ltd

Buy Now Datasheet

SZ016M0680L5FW1012 YAGEO Corporation

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer GEMMY ELECTRO CO LTD YAGEO CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 680 µF 680 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 10 mm 10 mm
Dielectric Material ALUMINUM ALUMINUM (WET)
Length 12 mm 12 mm
Manufacturer Series GXZ(16V)
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 16 V 16 V
Series GXZ(16V)
Terminal Pitch 5 mm 5 mm
Base Number Matches 1 1
Rohs Code Yes
ESR 31000 mΩ
Packing Method Bulk
Ripple Current 1400 mA

Compare GXZ680M016-1012 with alternatives

Compare SZ016M0680L5FW1012 with alternatives