GXO-U108P/I4MHZ vs EC2500TS-4.43619MTR feature comparison

GXO-U108P/I4MHZ Golledge Electronics Ltd

Buy Now Datasheet

EC2500TS-4.43619MTR Ecliptek Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer GOLLEDGE ELECTRONICS LTD ECLIPTEK CORP
Reach Compliance Code compliant compliant
Additional Feature TRI-STATE; ENABLE/DISABLE FUNCTION TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL
Fall Time-Max 7 ns 10 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 100% 100%
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 4 MHz 4.43619 MHz
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C -10 °C
Oscillator Type HCMOS/LSTTL HCMOS/LSTTL
Output Load 10 LS TTL, 15 pF 10 LS TTL, 30 pF
Physical Dimension 7.5mm x 5mm x 1.4mm 7.0mm x 5.0mm x 1.6mm
Rise Time-Max 7 ns 10 ns
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Symmetry-Max 60/40 % 60/40 %
Terminal Finish Gold (Au) Nickel/Gold (Ni/Au)
Base Number Matches 1 1
Number of Terminals 4

Compare GXO-U108P/I4MHZ with alternatives

Compare EC2500TS-4.43619MTR with alternatives