GXO-U100H40MHZ
vs
KFO90AT-40.000MHZ-AE1000
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
GOLLEDGE ELECTRONICS LTD
FOX ELECTRONICS
Reach Compliance Code
compliant
unknown
Fall Time-Max
6 ns
7 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
100%
100%
Mounting Feature
THROUGH HOLE MOUNT
SURFACE MOUNT
Operating Frequency-Nom
40 MHz
40 MHz
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
-10 °C
Oscillator Type
HCMOS/TTL
HCMOS/TTL
Output Load
10 TTL, 50 pF
10 TTL, 50 pF
Physical Dimension
13.08mm x 13.08mm x 5.7mm
12.8mm x 8.65mm x 4.7mm
Rise Time-Max
6 ns
7 ns
Supply Voltage-Max
5.25 V
5.5 V
Supply Voltage-Min
4.75 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
YES
Symmetry-Max
55/45 %
55/45 %
Base Number Matches
2
1
ECCN Code
EAR99
Additional Feature
TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL
Manufacturer Series
KFO
Compare GXO-U100H40MHZ with alternatives
Compare KFO90AT-40.000MHZ-AE1000 with alternatives